Thermocouple Type K 316 Stainless Steel 100mm Cable 1.5mm diameter
Checking distributor stock and pricing after the page loads.
| Function | Thermocouple |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 1100°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |