Cable Management, Clamp Polyvinyl Chloride Gray Adhesive
Checking distributor stock and pricing after the page loads.
| Style | Clamp |
| Color | Gray |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |