Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic
RS Components 563-609A technical specifications.
| Current Rating | 2A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 563-609A to view detailed technical specifications.
No datasheet is available for this part.