RS Components 689-625 technical specifications.
| Material | Nitrile Butadiene Rubber |
| Cross Section Shape | Round |
| Durometer | 70 |
| Outer Diameter (Imperial) | 7/16in |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 689-625 to view detailed technical specifications.
No datasheet is available for this part.