This part is a PCB-mount solid state relay from the CX Series in a 4-SIP package. It uses a DC control input with a 15 to 32 VDC control range and a nominal 24 VDC input. The output is an AC SCR type rated for 5 A with load switching up to 660 VAC. The device is specified for zero-voltage turn-on and is intended for compact board-level switching of AC loads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RS Components CXE480D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components CXE480D5 technical specifications.
| Depth | 7.6mm |
| Height | 25.4mm |
| Length | 43.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components CXE480D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.