Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
IC386274B
Datasheet
RS Components
IC386274B
Volume Production
RS Pro Case, 225 x 412 x 300mm
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
Linear Voltage Regulators (LDO)
RS Pro Case, 225 x 412 x 300mm
Package
412
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
412
Color
Silver
Height
225mm
Material
ABS
Width
412mm
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account