This ceramic chip capacitor features a capacitance of 7.8pF with a tolerance of 0.5pF, a DC rated voltage of 100VDC, and a dielectric of P2H. It is constructed with a flat construction and has a case style of ceramic chip. The capacitor is available in a 1206 package with a pad termination style and a height of 0.85mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GRM3196P2A7R8DD01J technical specifications.
| Capacitance | 7.8pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | P2H |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3196P2A7R8DD01J to view detailed technical specifications.
No datasheet is available for this part.