The BST12-0.7S16PCM is a DC/DC converter with a 5V output and a maximum output current of 16A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 14V and a minimum input voltage of 10V. This converter is lead-free and RoHS compliant, and it has an efficiency of 93.5%. It is designed for surface mount applications and is part of the BST series.
Bellnix BST12-0.7S16PCM technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 93.5% |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BST |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BST12-0.7S16PCM to view detailed technical specifications.
No datasheet is available for this part.