
Counter Shift Registers 8-Bit Shift Register
Onsemi 74VHC595M_Q technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 6 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 10.2ns |
| Series | 74VHC595 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC595M_Q to view detailed technical specifications.
No datasheet is available for this part.
