The Vicor V300C12T150BG3 is a DC/DC converter with an efficiency of 85.3% and features under-voltage lockout and over-voltage protection. It has a maximum input voltage of 375V and a minimum input voltage of 180V. The converter is designed for through-hole mounting and has a maximum power dissipation of 150W. It operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Vicor V300C12T150BG3 technical specifications.
| Efficiency | 85.3% |
| Features | UVLO, OVP |
| Height | 0.65inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 375V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V300C12T150BG3 to view detailed technical specifications.
No datasheet is available for this part.