The VJ0603Y221JXBCW1BC is a multilayer ceramic capacitor with a capacitance of 220pF and a voltage rating of 100V. It has a tolerance of 5% and is available in a 0603 package. This component is RoHS compliant and suitable for operating temperatures between -55°C and 125°C. It is packaged in tape and reel quantities of 4000 units.
Vishay VJ0603Y221JXBCW1BC technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y221JXBCW1BC to view detailed technical specifications.
No datasheet is available for this part.