This 5mm on-momentary double-pole double-throw toggle switch has a maximum operating temperature range of -30°C to 85°C and a voltage rating of 28V AC. It features a through-hole, vertical mount and a PC pin termination. The switch has an electrical life of 50,000 cycles and is available in a bulk packaging. The B series switch is designed for use in a variety of applications.
NKK Switches B2RKV technical specifications.
| Actuator Length | 5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B2RKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.