The LCM1500U-T-1 is a 36V regulated AC/DC power supply with a maximum output current of 43A and a maximum output power of 1500W. It features a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. The power supply has a 4000VAC isolation voltage and is suitable for medical applications. It includes a power indicator and has a typical efficiency of 91%.
Artesyn LCM1500U-T-1 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 43A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 18(rms)A |
| Tolerance | ±0.5% |
| Ripple & Noise | 360mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn LCM1500U-T-1 to view detailed technical specifications.
No datasheet is available for this part.