The Bourns 4114R-2-472 is a 13-resistor bussed network with a resistance of 4.7kΩ and a tolerance of 2%. It is packaged in a DIP package and is designed for through-hole mounting. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Bourns 4114R-2-472 technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 0.185inch |
| Lead Pitch | 2.54mm |
| Length | 0.765inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 13 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | 4100R |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Tolerance | 2% |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4114R-2-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.