This 2-pole hydraulic magnetic circuit breaker has a voltage rating of 65VDC and a current rating of 2A. It features a trip time of 0.008s to 0.032s and is actuated by a handle. The device is designed for panel mount applications and has a terminal design with screw connections. The operating temperature range is from -40 to 80 degrees Celsius.
Carling Technologies HB2-B0-11-420-3F2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HB2-B0-11-420-3F2-AE to view detailed technical specifications.
No datasheet is available for this part.