This 2-pole hydraulic magnetic circuit breaker features a voltage rating of 65VDC and a current rating of 2A. It has a trip time range of 0.008s to 0.032s and is designed with a handle actuator. The circuit breaker operates within a temperature range of -40°C to 80°C and has a screw terminal design. It is mounted via a panel mount configuration with four terminals.
Carling Technologies HB2-B0-11-420-3H2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HB2-B0-11-420-3H2-AE to view detailed technical specifications.
No datasheet is available for this part.