
The LAN9500-ABZJ is a 100Mbps USB transceiver with a QFN-56 package and lead-free construction. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 65.7mW. The device requires an operating supply voltage of 3.3V and has a maximum supply current of 78mA. It is designed for surface mount applications and is available in a tray packaging format with 2600 units per package.
Microchip LAN9500-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 65.7mW |
| Max Supply Current | 135.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2600 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9500-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.