The 187-38U2M0 relay from TE Connectivity is a SPST-NO-DM electromechanical relay with a contact arrangement of 1 Form X. It has a maximum pick-up voltage of 204VAC and an operate time of 20 milliseconds. The relay is designed for flange mount and has a termination style of quick connect/solder. It operates within a temperature range of -45 to 45°C and has a coil resistance of 7.2K ohms.
TE Connectivity 187-38U2M0 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage | 240V |
| Coil Resistance | 7.2KOhm |
| Maximum Pick-Up Voltage | 204VAC |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
Download the complete datasheet for TE Connectivity 187-38U2M0 to view detailed technical specifications.
No datasheet is available for this part.