
The Mean Well SP-480-15 is a desktop AC/DC power supply with a maximum output power of 480W and an efficiency of 85%. It operates within a temperature range of -20°C to 60°C and is approved by UL, CE, TUV, and CB. The supply has a single output of 15V with a maximum current of 35A and a maximum input current of 6.5A. It measures 1.7 inches in height, 1.9 inches in length, and 5 inches in width.
Mean Well SP-480-15 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 32A |
| Efficiency | 85% |
| Height | 1.7inch |
| Length | 1.9inch |
| Max Input Current | 6.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 480W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 35A |
| RoHS Compliant | Yes |
| Series | SP-480 |
| Voltage - Output 1 | 15V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SP-480-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.