SchaffnerPOWER CORD, NEMA 5-15P TO IEC 320 C13, 9FT, 10A; Connector Type A:NEMA 5-15P Hospital Grade; Connector Type B:IEC 60320 C13; Cable Length - Imperial:9ft; Cable Length - Metric:2.74m; Jacket Color:Black; Current Rating:10A ;RoHS Compliant: Yes