Rubycon 100LSW15000MNB51X118 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Height - Seated (Max) | 4.803inch |
| Lead Pitch | 0.858inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ripple Current | 8.6A |
| RoHS Compliant | Yes |
| Series | LSW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100LSW15000MNB51X118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.