Cap Film 0.22uF 100V 10% (3.2 X 4.5 X 1.8mm) Wide Terminal SMD 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Polymer Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Construction | Flat |
| Size | 3.2 X 4.5 X 1.8mm |
| Package/Case | 1218 |
| Special Features | Low ESL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |