Rubycon's 100MXC1000MSN20X35 is a 100VDC 1000uF aluminum electrolytic capacitor with 20% tolerance, suitable for through hole mounting with snap-in termination. It features a cylindrical can construction and a terminal pitch of 10mm. Operating temperature range is -40°C to 105°C. The capacitor has a lifetime of 3000 hours and a maximum ripple current of 1470.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1470mA |
| Leakage Current | 948.68@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |