Sign in to ask questions about the Rubycon 100MXC2200MMN30X35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 100MXC2200MMN30X35 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Ripple Current | 2.55A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100MXC2200MMN30X35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.