The 100MXR1000MOOEST22X30 is a 100VDC rated electrolytic capacitor with a capacitance of 1000uF and a tolerance of 20%. It has a ripple current of 1470 and a leakage current of 948.68uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate between -40°C and 105°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1470mA |
| Leakage Current | 948.68@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |