This 100VDC electrolytic capacitor features a capacitance of 3300uF with a tolerance of 20%. It has a DC rated voltage of 100V and a ripple current of 3300. The capacitor has a leakage current of 1723.37uA at 5 minutes and a lifetime of 3000 hours. It measures 30 x 45 in size and has a terminal pitch of 10mm. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 3300mA |
| Leakage Current | 1723.37@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |