
Radial aluminum electrolytic capacitor with 10µF capacitance and 100V DC rating. Features a 20% tolerance, 75mA ripple current, and a 2000-hour life at 85°C. This through-hole component has a 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Rubycon 100PK10MEFC5X11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 100PK10MEFC5X11 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 75mA |
| Ripple Current (AC) | 75mA |
| RoHS Compliant | Yes |
| Series | PK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100PK10MEFC5X11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
