This 2.2uF radial aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is available in bulk packaging. The capacitor is RoHS compliant and has a ripple current of 21mA.
Rubycon 100PX2R2MEFC5X11 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 21mA |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100PX2R2MEFC5X11 to view detailed technical specifications.
No datasheet is available for this part.