
Aluminum electrolytic capacitor, 22µF capacitance, 100V voltage rating, and 20% tolerance. Features a radial package with 8mm diameter and 11.5mm height, 3.5mm lead pitch, and 0.6mm lead diameter. Offers 220mA ripple current, 3µA leakage current, and an impedance of 670mΩ. Operates from -40°C to 130°C with a 2000-hour life rating and AEC-Q200 compliance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 670mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | RX30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
