
This 22uF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is constructed with a cylindrical design and has a radial package with a diameter of 8mm and a height of 10.5mm. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for surface mount applications and is packaged in cut tape quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 100SEV22M8X10.5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | SEV |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100SEV22M8X10.5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.