Aluminum electrolytic capacitor with 4700µF capacitance and 100V DC rated voltage. Features 20% tolerance, 85°C maximum operating temperature, and a radial package measuring 30mm in diameter by 45mm in height. Designed for through-hole mounting with snap-in terminals and a 10mm lead spacing. Rated for 5130mA ripple current and 3000 hours of life at 85°C. RoHS compliant and supplied in bulk packaging.
Rubycon 100USC4700MEFCSN30X45 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | USC |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.