This Rubycon capacitor features a capacitance of 4.7mF and a voltage rating of 100V. It is a radial type capacitor with a diameter of 35mm and a height of 40mm, suitable for through hole mounting. The operating temperature range is between -40°C and 85°C. The capacitor is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Rubycon 100USC4700MEFCSN35X40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 100USC4700MEFCSN35X40 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | USC |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100USC4700MEFCSN35X40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.