
This aluminum electrolytic capacitor features a cylindrical can construction, 100VDC rating, and 20% tolerance. It has a capacitance of 47uF and a maximum impedance of 0.31 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a lead diameter of 0.6mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 7000 hours.
Rubycon 100YXF47MEFCCE10X16 technical specifications.
| Wire Form | Lead Cut Only |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 16 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 16 |
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 290mA |
| Leakage Current | 47@2MinuA |
| Lifetime | 7000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.31@20°C@100kHz|1.5@-10°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S7972 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.