Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2.5mm 65mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Rubycon 100YXF4R7MT15X11 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | YXF |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | YXF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |