Rubycon's 100YXG270MEFC16X25 is a 270uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has a radial package with a 16mm diameter and 25mm height, and is designed for through-hole mounting. The capacitor has an impedance of 73mR and operates within a temperature range of -40°C to 105°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Rubycon 100YXG270MEFC16X25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rubycon 100YXG270MEFC16X25 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 73mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YXG |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100YXG270MEFC16X25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.