The Rubycon 100YXG270MEFCGC16X25 is a 270uF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. Its impedance is 73mR, making it suitable for various electronic applications.
Rubycon 100YXG270MEFCGC16X25 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Impedance | 73mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | YXG |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.