This 100VDC electrolytic capacitor has a capacitance of 47uF with a 20% tolerance. It is rated for a DC voltage of 100V and has a ripple current of 325. The capacitor has a leakage current of 47uA after 2 minutes and a lifetime of 7000 hours. It measures 10 x 12.5mm in size and has a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It has a maximum impedance of 0.34 ohms at 20°C and 100kHz, and 1.4 ohms at -10°C and 100kHz. It can operate between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 325mA |
| Leakage Current | 47@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.34@20°C@100kHz|1.4@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |