This Rubycon 100V 100uF 20% radial aluminum electrolytic capacitor features a capacitance of 100uF with an impedance of 120mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is mounted through a hole and is available in a package quantity of 1000 units. It is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 23mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 120mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |