Rubycon's 100V 15uF 20% radial aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a seated height of 0.492inch and is available in quantities of 3000. It is packaged in tape and reel format and is RoHS compliant. The capacitor's impedance is 570mR and its ripple current is 205mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 570mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 205mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |