The 100V 180uF 20% Electrolytic Capacitor is a Through Hole Radial aluminum cylindrical can capacitor with a capacitance of 180uF and a voltage rating of 100VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 1195 and a leakage current of 180uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5. The maximum impedance is 0.071 at 20°C and 100kHz, and 0.23 at -10°C and 100kHz. The ESR type is low and the operating temperature range is -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1195mA |
| Leakage Current | 180@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.071@20°C@100kHz|0.23@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |