This 220uF radial aluminum electrolytic capacitor has a 100V voltage rating and 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a capacitance of 220uF and an impedance of 71mR, with a ripple current of 1.295A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 100ZL220MEFC16X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 71mR |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.295A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZL220MEFC16X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.