The 100V 330uF 20% Electrolytic Capacitor is a Through Hole Radial aluminum cylindrical can capacitor with a capacitance of 330uF. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor has a maximum impedance of 0.046 ohms at 20 degrees Celsius and 100kHz, and 0.15 ohms at -10 degrees Celsius and 100kHz. It has a ripple current of 1700 and a leakage current of 330 microamps at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Rubycon 100ZL330MCE12.5X40 technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1700mA |
| Leakage Current | 330@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.046@20°C@100kHz|0.15@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 100ZL330MCE12.5X40 to view detailed technical specifications.
No datasheet is available for this part.