Rubycon's 100ZL390MEFCGC16X31.5 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 100V. It features a radial package and is designed for through-hole mounting. The capacitor has an impedance of 41mR and a ripple current of 1.75A. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 100ZL390MEFCGC16X31.5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Impedance | 41mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZL390MEFCGC16X31.5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.