This Rubycon 39uF 100V 20% radial aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a lead pitch of 0.138inch and a package quantity of 1000. The capacitor is RoHS compliant and has a ripple current of 450mA. It is suitable for use in a variety of applications where a high-capacity capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 250mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |