Rubycon's ZL Series 100V 470uF 20% Radial Through Hole Capacitor features a capacitance of 470uF with an impedance of 39mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a diameter of 18mm and a height of 31.5mm. It is RoHS compliant and available in a package quantity of 200 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 100ZL470MEFC18X31.5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 39mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.775A |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZL470MEFC18X31.5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.