This Rubycon 56uF aluminum electrolytic capacitor features a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. Its impedance is 190mR, and it is rated for 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 100ZL56MEFCT78X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 56uF |
| Package/Case | Radial |
| Impedance | 190mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZL56MEFCT78X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.