
Aluminum electrolytic capacitor with 680µF capacitance and 100V voltage rating, featuring 20% tolerance. This radial component offers a low impedance of 28mΩ and a ripple current capability of 2.57A. Designed for through-hole mounting, it operates from -40°C to 105°C with a rated life of 5000 hours. Dimensions are 18mm diameter and 40mm height, with a 7.5mm lead pitch.
Rubycon 100ZL680MEFC18X40 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.57A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZL680MEFC18X40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.