This Rubycon ZL series aluminum electrolytic capacitor has a rated capacitance of 68uF and a DC rated voltage of 100V. It is designed for use in applications where a polarized capacitor is required, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a through-hole package with a length of 16mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | ZL |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ZL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |