The Rubycon 100ZL82MEFCT810X20 is an 82uF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It features a radial package with a through hole mount and is packaged in tape and reel. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 100ZL82MEFCT810X20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 82uF |
| Package/Case | Radial |
| Impedance | 130mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZL82MEFCT810X20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.