
Standard Aluminum Electrolytic Capacitor, 100µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch for radial mounting. Offers a ripple current of 1.04A, low impedance of 120mΩ, and a lifespan of 10,000 hours at 105°C maximum operating temperature. RoHS compliant and lead-free.
Rubycon 100ZLH100MEFC10X20 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 120mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLH100MEFC10X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
